
TRR10EZPF1692 | |
|---|---|
DigiKey Part Number | RHM16.9KBLTR-ND - Tape & Reel (TR) RHM16.9KBLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR10EZPF1692 |
Description | RES SMD 16.9K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR10EZPF1692 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.08800 | £0.88 |
| 25 | £0.07000 | £1.75 |
| 50 | £0.05960 | £2.98 |
| 100 | £0.05170 | £5.17 |
| 250 | £0.04360 | £10.90 |
| 500 | £0.03894 | £19.47 |
| 1,000 | £0.03524 | £35.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02934 | £146.70 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

