
TLR728G-LBTR | |
|---|---|
DigiKey Part Number | 846-TLR728G-LBTR-ND - Tape & Reel (TR) 846-TLR728G-LBTRCT-ND - Cut Tape (CT) 846-TLR728G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR728G-LBTR |
Description | NANO CAP LOW OFFSET LOW NOISE & |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.89300 | £8.93 |
| 25 | £0.81160 | £20.29 |
| 100 | £0.72160 | £72.16 |
| 250 | £0.67880 | £169.70 |
| 500 | £0.65296 | £326.48 |
| 1,000 | £0.63170 | £631.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.60543 | £1,816.29 |
| 6,000 | £0.59258 | £3,555.48 |
| 9,000 | £0.58615 | £5,275.35 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

