
SP8J2TB | |
|---|---|
DigiKey Part Number | SP8J2TBCT-ND - Cut Tape (CT) SP8J2TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8J2TB |
Description | MOSFET 2P-CH 30V 4.5A 8-SOIC |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | * | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

