
SML-012DTT86A | |
|---|---|
DigiKey Part Number | 846-SML-012DTT86ATR-ND - Tape & Reel (TR) 846-SML-012DTT86ACT-ND - Cut Tape (CT) 846-SML-012DTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012DTT86A |
Description | LED ORANGE CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.20871 | £521.77 |
| 5,000 | £0.19798 | £989.90 |
| 7,500 | £0.19248 | £1,443.60 |
| 12,500 | £0.18627 | £2,328.38 |
| 17,500 | £0.18258 | £3,195.15 |
| 25,000 | £0.17898 | £4,474.50 |
| Unit Price without VAT: | £0.20871 |
|---|---|
| Unit Price with VAT: | £0.25045 |

