
SMF17VTFTR | |
|---|---|
DigiKey Part Number | 846-SMF17VTFTR-ND - Tape & Reel (TR) 846-SMF17VTFTRCT-ND - Cut Tape (CT) 846-SMF17VTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF17VTFTR |
Description | TVS DIODE 17VWM 27.6VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V (Max) | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.38700 | £3.87 |
| 100 | £0.25040 | £25.04 |
| 500 | £0.19152 | £95.76 |
| 1,000 | £0.17255 | £172.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14843 | £445.29 |
| 6,000 | £0.13628 | £817.68 |
| 9,000 | £0.13009 | £1,170.81 |
| 15,000 | £0.12314 | £1,847.10 |
| 21,000 | £0.11902 | £2,499.42 |
| 30,000 | £0.11611 | £3,483.30 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

