SLR-37DU3F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 2,042
Unit Price: £0.21000
Datasheet
Image for SLR-37DU3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-37DU3F

DigiKey Part Number
SLR-37DU3F-ND
Manufacturer
Manufacturer Product Number
SLR-37DU3F
Description
LED ORANGE DIFFUSED 3MM T/H
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
55°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
610nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes