Mosfet Array 30V 6A 2W Surface Mount 8-SOP (5.0x6.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8K2TB1

DigiKey Part Number
SH8K2TB1TR-ND - Tape & Reel (TR)
SH8K2TB1CT-ND - Cut Tape (CT)
SH8K2TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8K2TB1
Description
MOSFET 2N-CH 30V 6A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 6A 2W Surface Mount 8-SOP (5.0x6.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.1nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SOP (5.0x6.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.39000£1.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.38836£970.90
5,000£0.36166£1,808.30
7,500£0.35525£2,664.38
Manufacturers Standard Package
Unit Price without VAT:£1.39000
Unit Price with VAT:£1.66800