


SH8K1TB1 | |
|---|---|
DigiKey Part Number | SH8K1TB1TR-ND - Tape & Reel (TR) SH8K1TB1CT-ND - Cut Tape (CT) SH8K1TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K1TB1 |
Description | MOSFET 2N-CH 30V 5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8K1TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 51mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 230pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.27798 | £694.95 |
| 5,000 | £0.25741 | £1,287.05 |
| 7,500 | £0.24694 | £1,852.05 |
| 12,500 | £0.23961 | £2,995.12 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

