
SFR18EZPJ332 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPJ332TR-ND - Tape & Reel (TR) 846-SFR18EZPJ332CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR18EZPJ332 |
Description | SULFUR TOLERANT CHIP RESISTORS : |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06200 | £0.62 |
| 25 | £0.04880 | £1.22 |
| 50 | £0.04100 | £2.05 |
| 100 | £0.03510 | £3.51 |
| 250 | £0.02912 | £7.28 |
| 500 | £0.02568 | £12.84 |
| 1,000 | £0.02297 | £22.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01863 | £93.15 |
| 10,000 | £0.01737 | £173.70 |
| 15,000 | £0.01675 | £251.25 |
| 25,000 | £0.01609 | £402.25 |
| 35,000 | £0.01571 | £549.85 |
| 50,000 | £0.01535 | £767.50 |
| 60,000 | £0.01518 | £910.80 |
| 120,000 | £0.01510 | £1,812.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

