
SFR18EZPF8201 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPF8201TR-ND - Tape & Reel (TR) 846-SFR18EZPF8201CT-ND - Cut Tape (CT) 846-SFR18EZPF8201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF8201 |
Description | RES 8.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06480 | £1.62 |
| 50 | £0.05520 | £2.76 |
| 100 | £0.04770 | £4.77 |
| 250 | £0.04020 | £10.05 |
| 500 | £0.03588 | £17.94 |
| 1,000 | £0.03246 | £32.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02730 | £136.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

