
SFR10EZPJ101 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPJ101TR-ND - Tape & Reel (TR) 846-SFR10EZPJ101CT-ND - Cut Tape (CT) 846-SFR10EZPJ101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ101 |
Description | RES 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR10EZPJ101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05300 | £0.53 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03440 | £1.72 |
| 100 | £0.02920 | £2.92 |
| 250 | £0.02404 | £6.01 |
| 500 | £0.02106 | £10.53 |
| 1,000 | £0.01870 | £18.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01493 | £74.65 |
| 10,000 | £0.01384 | £138.40 |
| 15,000 | £0.01337 | £200.55 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

