4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPF4751

DigiKey Part Number
846-SFR10EZPF4751TR-ND - Tape & Reel (TR)
846-SFR10EZPF4751CT-ND - Cut Tape (CT)
846-SFR10EZPF4751DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPF4751
Description
RES SMD 4.75K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4,096
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.06200£0.62
25£0.04880£1.22
50£0.04100£2.05
100£0.03510£3.51
250£0.02912£7.28
500£0.02568£12.84
1,000£0.02297£22.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02022£101.10
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600