
SFR01MZPJ910 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ910TR-ND - Tape & Reel (TR) 846-SFR01MZPJ910CT-ND - Cut Tape (CT) 846-SFR01MZPJ910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ910 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03280 | £0.82 |
| 50 | £0.02720 | £1.36 |
| 100 | £0.02300 | £2.30 |
| 250 | £0.01864 | £4.66 |
| 500 | £0.01616 | £8.08 |
| 1,000 | £0.01422 | £14.22 |
| 5,000 | £0.01111 | £55.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01021 | £102.10 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

