
SFR01MZPF1542 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1542TR-ND - Tape & Reel (TR) 846-SFR01MZPF1542CT-ND - Cut Tape (CT) 846-SFR01MZPF1542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1542 |
Description | RES SMD 15.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03420 | £1.71 |
| 100 | £0.02890 | £2.89 |
| 250 | £0.02364 | £5.91 |
| 500 | £0.02062 | £10.31 |
| 1,000 | £0.01826 | £18.26 |
| 5,000 | £0.01450 | £72.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01340 | £134.00 |
| 20,000 | £0.01253 | £250.60 |
| 30,000 | £0.01211 | £363.30 |
| 50,000 | £0.01165 | £582.50 |
| 70,000 | £0.01138 | £796.60 |
| 100,000 | £0.01114 | £1,114.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

