
SFR01MZPF1104 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1104TR-ND - Tape & Reel (TR) 846-SFR01MZPF1104CT-ND - Cut Tape (CT) 846-SFR01MZPF1104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1104 |
Description | RES 1.1M OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.03800 | £0.95 |
| 50 | £0.03180 | £1.59 |
| 100 | £0.02700 | £2.70 |
| 250 | £0.02208 | £5.52 |
| 500 | £0.01928 | £9.64 |
| 1,000 | £0.01707 | £17.07 |
| 5,000 | £0.01355 | £67.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01253 | £125.30 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

