
SDR10EZPJ124 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ124TR-ND - Tape & Reel (TR) 846-SDR10EZPJ124CT-ND - Cut Tape (CT) 846-SDR10EZPJ124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ124 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.07700 | £0.77 |
| 25 | £0.06120 | £1.53 |
| 50 | £0.05180 | £2.59 |
| 100 | £0.04470 | £4.47 |
| 250 | £0.03748 | £9.37 |
| 500 | £0.03328 | £16.64 |
| 1,000 | £0.02998 | £29.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02469 | £123.45 |
| 10,000 | £0.02315 | £231.50 |
| 15,000 | £0.02240 | £336.00 |
| 25,000 | £0.02159 | £539.75 |
| 35,000 | £0.02113 | £739.55 |
| 50,000 | £0.02069 | £1,034.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

