
SDR10EZPF8200 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF8200TR-ND - Tape & Reel (TR) 846-SDR10EZPF8200CT-ND - Cut Tape (CT) 846-SDR10EZPF8200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF8200 |
Description | RES 820 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08700 | £0.87 |
| 25 | £0.06920 | £1.73 |
| 50 | £0.05900 | £2.95 |
| 100 | £0.05120 | £5.12 |
| 250 | £0.04324 | £10.81 |
| 500 | £0.03870 | £19.35 |
| 1,000 | £0.03508 | £35.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03014 | £150.70 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

