75 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF7502

DigiKey Part Number
846-SDR10EZPF7502TR-ND - Tape & Reel (TR)
846-SDR10EZPF7502CT-ND - Cut Tape (CT)
846-SDR10EZPF7502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPF7502
Description
RES 75K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,750
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.08700£0.87
25£0.06920£1.73
50£0.05900£2.95
100£0.05120£5.12
250£0.04324£10.81
500£0.03870£19.35
1,000£0.03508£35.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03014£150.70
10,000£0.02696£269.60
15,000£0.02605£390.75
25,000£0.02513£628.25
35,000£0.02504£876.40
50,000£0.02494£1,247.00
60,000£0.02471£1,482.60
120,000£0.02397£2,876.40
125,000£0.02393£2,991.25
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200