
SDR10EZPF6803 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF6803TR-ND - Tape & Reel (TR) 846-SDR10EZPF6803CT-ND - Cut Tape (CT) 846-SDR10EZPF6803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF6803 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08700 | £0.87 |
| 25 | £0.06920 | £1.73 |
| 50 | £0.05900 | £2.95 |
| 100 | £0.05120 | £5.12 |
| 250 | £0.04324 | £10.81 |
| 500 | £0.03870 | £19.35 |
| 1,000 | £0.03508 | £35.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02943 | £147.15 |
| 10,000 | £0.02696 | £269.60 |
| 15,000 | £0.02605 | £390.75 |
| 25,000 | £0.02513 | £628.25 |
| 35,000 | £0.02504 | £876.40 |
| 50,000 | £0.02494 | £1,247.00 |
| 60,000 | £0.02471 | £1,482.60 |
| 120,000 | £0.02397 | £2,876.40 |
| 125,000 | £0.02393 | £2,991.25 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

