820 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPJ821

DigiKey Part Number
846-SDR03EZPJ821TR-ND - Tape & Reel (TR)
846-SDR03EZPJ821CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR03EZPJ821
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,410
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04300£0.43
25£0.03280£0.82
50£0.02720£1.36
100£0.02300£2.30
250£0.01864£4.66
500£0.01616£8.08
1,000£0.01422£14.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01111£55.55
10,000£0.00886£88.60
15,000£0.00841£126.15
25,000£0.00796£199.00
35,000£0.00793£277.55
50,000£0.00789£394.50
60,000£0.00788£472.80
120,000£0.00782£938.40
125,000£0.00782£977.50
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800