
SDR03EZPJ131 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPJ131TR-ND - Tape & Reel (TR) 846-SDR03EZPJ131CT-ND - Cut Tape (CT) 846-SDR03EZPJ131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR03EZPJ131 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04500 | £0.45 |
| 25 | £0.03440 | £0.86 |
| 50 | £0.02860 | £1.43 |
| 100 | £0.02420 | £2.42 |
| 250 | £0.01964 | £4.91 |
| 500 | £0.01704 | £8.52 |
| 1,000 | £0.01498 | £14.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01171 | £58.55 |
| 10,000 | £0.01076 | £107.60 |
| 15,000 | £0.01029 | £154.35 |
| 25,000 | £0.00979 | £244.75 |
| 35,000 | £0.00951 | £332.85 |
| 50,000 | £0.00924 | £462.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

