Similar
Direct
Similar

RSX205L-30TE25 | |
|---|---|
DigiKey Part Number | 846-RSX205L-30TE25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSX205L-30TE25 |
Description | DIODE SCHOTTKY 30V 2A PMDS |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.08600 | £129.00 |
| 3,000 | £0.07750 | £232.50 |
| 4,500 | £0.07316 | £329.22 |
| 7,500 | £0.06829 | £512.18 |
| 10,500 | £0.06540 | £686.70 |
| 15,000 | £0.06260 | £939.00 |
| 37,500 | £0.05643 | £2,116.12 |
| 75,000 | £0.05263 | £3,947.25 |
| Unit Price without VAT: | £0.08600 |
|---|---|
| Unit Price with VAT: | £0.10320 |





