


RSX078BM2SFNSTL | |
|---|---|
DigiKey Part Number | 846-RSX078BM2SFNSTLTR-ND - Tape & Reel (TR) 846-RSX078BM2SFNSTLCT-ND - Cut Tape (CT) 846-RSX078BM2SFNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX078BM2SFNSTL |
Description | DIODE SCHOTTKY 200V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.64000 | £6.40 |
| 100 | £0.48050 | £48.05 |
| 500 | £0.37698 | £188.49 |
| 1,000 | £0.34370 | £343.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.32134 | £803.35 |
| 5,000 | £0.29344 | £1,467.20 |
| 7,500 | £0.27018 | £2,026.35 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

