
RSX078BGE2STL | |
|---|---|
DigiKey Part Number | 846-RSX078BGE2STLTR-ND - Tape & Reel (TR) 846-RSX078BGE2STLCT-ND - Cut Tape (CT) 846-RSX078BGE2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX078BGE2STL |
Description | DIODE SCHOTTKY 200V 5A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.76300 | £7.63 |
| 100 | £0.57330 | £57.33 |
| 500 | £0.45310 | £226.55 |
| 1,000 | £0.41444 | £414.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.39242 | £981.05 |
| 5,000 | £0.36804 | £1,840.20 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

