
RSB6.8JS2FHT2R | |
|---|---|
DigiKey Part Number | 846-RSB6.8JS2FHT2RTR-ND - Tape & Reel (TR) 846-RSB6.8JS2FHT2RCT-ND - Cut Tape (CT) 846-RSB6.8JS2FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB6.8JS2FHT2R |
Description | TVS DIODE 3.5VWM EMD6 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21800 | £2.18 |
| 100 | £0.16830 | £16.83 |
| 500 | £0.14284 | £71.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.15301 | £1,224.08 |
| 16,000 | £0.14233 | £2,277.28 |
| 24,000 | £0.13836 | £3,320.64 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

