
RPM841-H16E4A1 | |
|---|---|
DigiKey Part Number | RPM841-H16E4A1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPM841-H16E4A1 |
Description | MODULE IRDA 115.2KBPS 7-SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Top View |
Category | Link Range, Low Power 20cm, 60cm |
Manufacturer Rohm Semiconductor | Orientation Top View |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Size 6.80mm x 1.70mm x 2.15mm |
Data Rate 115.2kbs (SIR) | Standards IrDA 1.2 |
Voltage - Supply 2.4 V ~ 3.6 V | Base Product Number |
Idle Current, Typ @ 25°C 90 µA |

