RN152GT2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11,144
Unit Price: £0.15000
Datasheet
RF Diode PIN - Single 30V 100 mA VMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode PIN - Single 30V 100 mA VMD2
RN152GT2R

RN152GT2R

DigiKey Part Number
RN152GT2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN152GT2R
Description
RF DIODE PIN 30V VMD2
Customer Reference
Detailed Description
RF Diode PIN - Single 30V 100 mA VMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
100 mA
Capacitance @ Vr, F
0.45pF @ 1V, 1MHz
Resistance @ If, F
4.8Ohm @ 1mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SOD-723
Supplier Device Package
VMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes