
RGW60NL65HRBTL | |
|---|---|
DigiKey Part Number | 846-RGW60NL65HRBTLTR-ND - Tape & Reel (TR) 846-RGW60NL65HRBTLCT-ND - Cut Tape (CT) 846-RGW60NL65HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGW60NL65HRBTL |
Description | IGBT TRENCH FS 650V 67A TO-263L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 67 A 187 W Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 67 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 30A | |
Power - Max | 187 W | |
Switching Energy | 180µJ (on), 250µJ (off) | |
Input Type | Standard | |
Gate Charge | 84 nC | |
Td (on/off) @ 25°C | 34ns/122ns | |
Test Condition | 400V, 15A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.52000 | £3.52 |
| 10 | £2.33100 | £23.31 |
| 100 | £1.65480 | £165.48 |
| 500 | £1.54594 | £772.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.27373 | £1,273.73 |
| 2,000 | £1.26302 | £2,526.04 |
| Unit Price without VAT: | £3.52000 |
|---|---|
| Unit Price with VAT: | £4.22400 |

