
RGS30NL65HRBTL | |
|---|---|
DigiKey Part Number | 846-RGS30NL65HRBTLTR-ND - Tape & Reel (TR) 846-RGS30NL65HRBTLCT-ND - Cut Tape (CT) 846-RGS30NL65HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGS30NL65HRBTL |
Description | IGBT TRENCH FS 650V 34A TO-263L |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 34 A 150 W Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 34 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 150 W | |
Switching Energy | 360µJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 22 nC | |
Td (on/off) @ 25°C | 21ns/93ns | |
Test Condition | 400V, 15A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.18000 | £3.18 |
| 10 | £2.09200 | £20.92 |
| 100 | £1.47570 | £147.57 |
| 500 | £1.34454 | £672.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.12826 | £1,128.26 |
| 2,000 | £1.09848 | £2,196.96 |
| Unit Price without VAT: | £3.18000 |
|---|---|
| Unit Price with VAT: | £3.81600 |

