
RFN20NS4SFHTL | |
|---|---|
DigiKey Part Number | RFN20NS4SFHTLTR-ND - Tape & Reel (TR) RFN20NS4SFHTLCT-ND - Cut Tape (CT) RFN20NS4SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN20NS4SFHTL |
Description | DIODE STANDARD 430V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 430 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFN20NS4SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 430 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 430 V | |
Capacitance @ Vr, F | 268pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.77000 | £7.70 |
| 100 | £0.59560 | £59.56 |
| 500 | £0.47150 | £235.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.43158 | £431.58 |
| 2,000 | £0.39799 | £795.98 |
| 3,000 | £0.38912 | £1,167.36 |
| 5,000 | £0.36166 | £1,808.30 |
| 7,000 | £0.35525 | £2,486.75 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

