
RBR3L60BTE25 | |
|---|---|
DigiKey Part Number | RBR3L60BTE25TR-ND - Tape & Reel (TR) RBR3L60BTE25CT-ND - Cut Tape (CT) RBR3L60BTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3L60BTE25 |
Description | DIODE SCHOTTKY 60V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.20743 | £311.14 |
| 3,000 | £0.18984 | £569.52 |
| 4,500 | £0.18088 | £813.96 |
| 7,500 | £0.17082 | £1,281.15 |
| 10,500 | £0.16486 | £1,731.03 |
| 15,000 | £0.15906 | £2,385.90 |
| 37,500 | £0.15612 | £5,854.50 |
| Unit Price without VAT: | £0.20743 |
|---|---|
| Unit Price with VAT: | £0.24892 |







