RBR3L60BTE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 17,018
Unit Price: £0.62000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.00000

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.37000
Datasheet

Similar


onsemi
In Stock: 23,415
Unit Price: £0.45000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 175,864
Unit Price: £0.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,785
Unit Price: £0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,708
Unit Price: £0.58000
Datasheet
Diode 60 V 3A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR3L60BTE25

DigiKey Part Number
RBR3L60BTE25TR-ND - Tape & Reel (TR)
RBR3L60BTE25CT-ND - Cut Tape (CT)
RBR3L60BTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR3L60BTE25
Description
DIODE SCHOTTKY 60V 3A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.20743£311.14
3,000£0.18984£569.52
4,500£0.18088£813.96
7,500£0.17082£1,281.15
10,500£0.16486£1,731.03
15,000£0.15906£2,385.90
37,500£0.15612£5,854.50
Manufacturers Standard Package
Unit Price without VAT:£0.20743
Unit Price with VAT:£0.24892