
RB530CM-30T2R | |
|---|---|
DigiKey Part Number | 846-RB530CM-30T2RTR-ND - Tape & Reel (TR) 846-RB530CM-30T2RCT-ND - Cut Tape (CT) 846-RB530CM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB530CM-30T2R |
Description | DIODE SCHOTTKY 30V 100MAVMN2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 300 nA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package VMN2M (SOD-923) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10700 | £1.07 |
| 100 | £0.06620 | £6.62 |
| 500 | £0.04844 | £24.22 |
| 1,000 | £0.04265 | £42.65 |
| 2,000 | £0.03777 | £75.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.03019 | £241.52 |
| 16,000 | £0.02726 | £436.16 |
| 24,000 | £0.02577 | £618.48 |
| 40,000 | £0.02410 | £964.00 |
| 56,000 | £0.02311 | £1,294.16 |
| 80,000 | £0.02214 | £1,771.20 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

