


RB218BM200FNSTL | |
|---|---|
DigiKey Part Number | 846-RB218BM200FNSTLTR-ND - Tape & Reel (TR) 846-RB218BM200FNSTLCT-ND - Cut Tape (CT) 846-RB218BM200FNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218BM200FNSTL |
Description | DIODE ARR SCHOTT 200V 10A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.35400 | £13.54 |
| 100 | £0.97910 | £97.91 |
| 500 | £0.79110 | £395.55 |
| 1,000 | £0.73068 | £730.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.75523 | £1,888.07 |
| 5,000 | £0.72471 | £3,623.55 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

