


RB098BM150FNSTL | |
|---|---|
DigiKey Part Number | 846-RB098BM150FNSTLTR-ND - Tape & Reel (TR) 846-RB098BM150FNSTLCT-ND - Cut Tape (CT) 846-RB098BM150FNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM150FNSTL |
Description | DIODE ARRAY SCHOT 150V 3A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 150 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £0.98600 | £9.86 |
| 100 | £0.66770 | £66.77 |
| 500 | £0.53096 | £265.48 |
| 1,000 | £0.50234 | £502.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.46498 | £1,162.45 |
| 5,000 | £0.44620 | £2,231.00 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

