
RB058LAM-30TFTR | |
|---|---|
DigiKey Part Number | RB058LAM-30TFTR-ND - Tape & Reel (TR) RB058LAM-30TFCT-ND - Cut Tape (CT) RB058LAM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM-30TFTR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM-30TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32500 | £3.25 |
| 100 | £0.20910 | £20.91 |
| 500 | £0.15892 | £79.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10575 | £317.25 |
| 6,000 | £0.10471 | £628.26 |
| 9,000 | £0.10054 | £904.86 |
| 15,000 | £0.09356 | £1,403.40 |
| 21,000 | £0.09162 | £1,924.02 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

