Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 3A 320MHz, 300MHz 500mW Surface Mount TSMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS5Y2FSTR

DigiKey Part Number
846-QS5Y2FSTR-ND - Tape & Reel (TR)
846-QS5Y2FSCT-ND - Cut Tape (CT)
846-QS5Y2FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS5Y2FSTR
Description
TRANS NPN/PNP 50V 3A TSMT5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 3A 320MHz, 300MHz 500mW Surface Mount TSMT5
Datasheet
 Datasheet
EDA/CAD Models
QS5Y2FSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 3V
Manufacturer
Rohm Semiconductor
Power - Max
500mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
320MHz, 300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP (Emitter Coupled)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3A
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
TSMT5
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 1A / 400mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,471
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.72000£0.72
10£0.44800£4.48
100£0.29130£29.13
500£0.22366£111.83
1,000£0.20187£201.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17418£522.54
6,000£0.16024£961.44
9,000£0.15314£1,378.26
15,000£0.14515£2,177.25
21,000£0.14043£2,949.03
30,000£0.13583£4,074.90
Manufacturers Standard Package
Unit Price without VAT:£0.72000
Unit Price with VAT:£0.86400