
QS5Y1TR | |
|---|---|
DigiKey Part Number | QS5Y1TRTR-ND - Tape & Reel (TR) QS5Y1TRCT-ND - Cut Tape (CT) QS5Y1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5Y1TR |
Description | TRANS NPN/PNP 30V 3A TSMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 30V 3A 300MHz, 270MHz 1.25W Surface Mount TSMT5 |
Datasheet | Datasheet |
EDA/CAD Models | QS5Y1TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.25W | |
Frequency - Transition | 300MHz, 270MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.52400 | £5.24 |
| 100 | £0.34400 | £34.40 |
| 500 | £0.26640 | £133.20 |
| 1,000 | £0.24140 | £241.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20963 | £628.89 |
| 6,000 | £0.19364 | £1,161.84 |
| 9,000 | £0.18549 | £1,669.41 |
| 15,000 | £0.17633 | £2,644.95 |
| 21,000 | £0.17576 | £3,690.96 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

