
PMR50HZPFU9L00 | |
|---|---|
DigiKey Part Number | RHM.009ASTR-ND - Tape & Reel (TR) RHM.009ASCT-ND - Cut Tape (CT) RHM.009ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPFU9L00 |
Description | RES 0.009 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPFU9L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.45000 | £4.50 |
| 25 | £0.38400 | £9.60 |
| 50 | £0.34320 | £17.16 |
| 100 | £0.30800 | £30.80 |
| 250 | £0.26960 | £67.40 |
| 500 | £0.24554 | £122.77 |
| 1,000 | £0.22509 | £225.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20772 | £415.44 |
| 4,000 | £0.19295 | £771.80 |
| 6,000 | £0.18537 | £1,112.22 |
| 10,000 | £0.17680 | £1,768.00 |
| 14,000 | £0.17169 | £2,403.66 |
| 20,000 | £0.16670 | £3,334.00 |
| 24,000 | £0.16430 | £3,943.20 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

