
PMR18EZPFV1L00 | |
|---|---|
DigiKey Part Number | 846-PMR18EZPFV1L00TR-ND - Tape & Reel (TR) 846-PMR18EZPFV1L00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMR18EZPFV1L00 |
Description | ULTRA-LOW OHMIC CHIP RESISTORS F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPFV1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.32600 | £3.26 |
| 25 | £0.27720 | £6.93 |
| 50 | £0.24900 | £12.45 |
| 100 | £0.22670 | £22.67 |
| 250 | £0.20412 | £51.03 |
| 500 | £0.19104 | £95.52 |
| 1,000 | £0.18066 | £180.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.16399 | £819.95 |
| 10,000 | £0.15913 | £1,591.30 |
| 15,000 | £0.15675 | £2,351.25 |
| 25,000 | £0.15417 | £3,854.25 |
| 35,000 | £0.15270 | £5,344.50 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

