10 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR100HZPJU10L

DigiKey Part Number
RHM.010AVTR-ND - Tape & Reel (TR)
RHM.010AVCT-ND - Cut Tape (CT)
RHM.010AVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR100HZPJU10L
Description
RES 0.01 OHM 5% 2W 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR100HZPJU10L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.019" (0.47mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,432
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.35800£3.58
25£0.30520£7.63
50£0.27180£13.59
100£0.24360£24.36
250£0.21252£53.13
500£0.19310£96.55
1,000£0.17659£176.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.16257£325.14
4,000£0.15064£602.56
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000