MCR10EZPJ4R7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.00392
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 848
Unit Price: £0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 3,355
Unit Price: £0.07000
Datasheet

Similar


Panasonic Industry
In Stock: 116,041
Unit Price: £0.07000
Datasheet
4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPJ4R7

DigiKey Part Number
RHM4.7ARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPJ4R7
Description
RES SMD 4.7 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPJ4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00261£13.05
Manufacturers Standard Package
Unit Price without VAT:£0.00261
Unit Price with VAT:£0.00313