
MCR10ERTF6813 | |
|---|---|
DigiKey Part Number | RHM681KCHTR-ND - Tape & Reel (TR) RHM681KCHCT-ND - Cut Tape (CT) RHM681KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF6813 |
Description | RES SMD 681K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF6813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00254 | £12.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01160 | £0.29 |
| 50 | £0.00920 | £0.46 |
| 100 | £0.00750 | £0.75 |
| 250 | £0.00576 | £1.44 |
| 500 | £0.00478 | £2.39 |
| 1,000 | £0.00401 | £4.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01300 | £0.13 |
| 50 | £0.00760 | £0.38 |
| 100 | £0.00640 | £0.64 |
| 500 | £0.00418 | £2.09 |
| 1,000 | £0.00356 | £3.56 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

