MCR10ERTF4990 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 11,243
Unit Price: £0.07000
Datasheet

Direct


Vishay Dale
In Stock: 25,569
Unit Price: £0.07000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.00516
Datasheet

Direct


Panasonic Industry
In Stock: 75,959
Unit Price: £0.08000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: £0.03665
Datasheet

Direct


YAGEO
In Stock: 266,399
Unit Price: £0.07000
Datasheet

Direct


Vishay Dale
In Stock: 4,676
Unit Price: £0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,192
Unit Price: £0.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 122,049
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 16,889
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 10
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 53,118
Unit Price: £0.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 8,690
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 9,995
Unit Price: £0.12000
Datasheet
499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF4990

DigiKey Part Number
RHM499CHTR-ND - Tape & Reel (TR)
RHM499CHCT-ND - Cut Tape (CT)
RHM499CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF4990
Description
RES SMD 499 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF4990 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00254£12.70
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400