MCR10ERTF1244 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 31,329
Unit Price: £0.07000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.00516
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.00516
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,800
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.00559
Datasheet

Upgrade


Panasonic Industry
In Stock: 48,869
Unit Price: £0.09000
Datasheet

Upgrade


YAGEO
In Stock: 4,136
Unit Price: £0.07000
Datasheet
1.24 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1244

DigiKey Part Number
RHM1.24MCHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10ERTF1244
Description
RES SMD 1.24M OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.24 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF1244 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00254£12.70
Manufacturers Standard Package
Unit Price without VAT:£0.00254
Unit Price with VAT:£0.00305