115 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1150

DigiKey Part Number
RHM115CHTR-ND - Tape & Reel (TR)
RHM115CHCT-ND - Cut Tape (CT)
RHM115CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1150
Description
RES SMD 115 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
115 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF1150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00254£12.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01600£0.16
25£0.01160£0.29
50£0.00920£0.46
100£0.00750£0.75
250£0.00576£1.44
500£0.00478£2.39
1,000£0.00401£4.01
Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01300£0.13
50£0.00760£0.38
100£0.00640£0.64
500£0.00418£2.09
1,000£0.00356£3.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400