
MCR03ERTJ565 | |
|---|---|
DigiKey Part Number | RHM5.6MCGTR-ND - Tape & Reel (TR) RHM5.6MCGCT-ND - Cut Tape (CT) RHM5.6MCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ565 |
Description | RES SMD 5.6M OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ565 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00137 | £6.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01100 | £0.11 |
| 25 | £0.00760 | £0.19 |
| 50 | £0.00620 | £0.31 |
| 100 | £0.00480 | £0.48 |
| 250 | £0.00360 | £0.90 |
| 500 | £0.00294 | £1.47 |
| 1,000 | £0.00242 | £2.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00700 | £0.07 |
| 50 | £0.00440 | £0.22 |
| 100 | £0.00370 | £0.37 |
| 500 | £0.00234 | £1.17 |
| 1,000 | £0.00197 | £1.97 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

