MCR03ERTF5112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 36,206
Unit Price: £0.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00643
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 81,510
Unit Price: £0.07000
Datasheet

Similar


YAGEO
In Stock: 25,070
Unit Price: £0.07000
Datasheet

Similar


Bourns Inc.
In Stock: 1,625
Unit Price: £0.07000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00351
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00351
Datasheet

Similar


Vishay Dale
In Stock: 28,461
Unit Price: £0.12000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.01372
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.02942
Datasheet

Similar


YAGEO
In Stock: 126,873
Unit Price: £0.07000
Datasheet
51.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF5112

DigiKey Part Number
RHM51.1KCFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03ERTF5112
Description
RES SMD 51.1K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF5112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00151£7.55
Manufacturers Standard Package
Unit Price without VAT:£0.00151
Unit Price with VAT:£0.00181