
MCR03ERTF21R0 | |
|---|---|
DigiKey Part Number | RHM21CFTR-ND - Tape & Reel (TR) RHM21CFCT-ND - Cut Tape (CT) RHM21CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF21R0 |
Description | RES SMD 21 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF21R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00151 | £7.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01200 | £0.12 |
| 25 | £0.00840 | £0.21 |
| 50 | £0.00640 | £0.32 |
| 100 | £0.00520 | £0.52 |
| 250 | £0.00384 | £0.96 |
| 500 | £0.00316 | £1.58 |
| 1,000 | £0.00261 | £2.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00800 | £0.08 |
| 50 | £0.00500 | £0.25 |
| 100 | £0.00400 | £0.40 |
| 500 | £0.00258 | £1.29 |
| 1,000 | £0.00216 | £2.16 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

