MCR03ERTF1051 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 16,963
Unit Price: £0.07000
Datasheet

Direct


Vishay Dale
In Stock: 17,342
Unit Price: £0.07000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: £0.02020
Datasheet

Direct


YAGEO
In Stock: 23,125
Unit Price: £0.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00643
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.00217
Datasheet
1.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1051

DigiKey Part Number
RHM1.05KCFTR-ND - Tape & Reel (TR)
RHM1.05KCFCT-ND - Cut Tape (CT)
RHM1.05KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1051
Description
RES SMD 1.05K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF1051 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00151£7.55
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400